12-75 WÄRMEFEST | Threadlockers
Threadlocker, 50 ml, red, high strength, 12-75 WÄRMEFEST
Order No.: 12L0570
EAN: 4024213312756
MPN:
12-75 WÄRMEFEST
VA31275
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Screw lock, VA31275, Varybond
This high-strength product is ideal for heavily stressed screw connections and very temperature-resistant applications. It is used to secure and seal screws, studs, nuts, threaded inserts and threaded plugs against shock, vibration and corrosion. Due to its high viscosity, it fills gaps and, depending on the thread diameter, can be difficult or impossible to loosen. The product is label-free according to the CLP regulation.
Technical specifications
Usage | Schraubensicherung | |
Colour | rot | |
Strenght | hoch | |
Contents | 50 ml |
Download
Logistics
Country of origin | CH |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|