B12AP | Toggle Switches
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/28 V AC/DC, gold-plated, B12AP
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.38 € *
Price list
Quantity
Price per unit*
50 pcs.
4.8076 €
100 pcs.
4.4149 €
500 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, B12AP
The B12AP is a process sealed subminiature antistatic toggle switch with antistatic super structure, consisting of the carbon impregnated bushing and the support bracket, prevents static discharge to the contacts. Static electricity from an operator’s touch travels from actuator through the bushing and bracket to the PC board. This product has totally sealed body construction that prevents contact contamination and allows time and money-saving soldering and cleaning. Epoxy sealed terminals lock out flux and other contaminants.
Technical specifications
Connection | Leiterplattenstift | |
Design | stehend | |
Type of mounting | Durchgangsloch | |
illuminated | No | |
Actuator colour | metall | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 0,4 VA/28 V AC/DC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |