MN12LL4W01 | Toggle Switches
Toggle switch, metal, 2 pole, latching, On-On, 6 A/125 VAC, 4 A/30 VDC, silver-plated, MN12LL4W01
Order No.: 10G115
EAN: 4099891609252
MPN:
MN12LL4W01
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,120.98 € *
Price list
Quantity
Price per unit*
100 pcs.
11.2098 €
500 pcs.
10.5553 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, MN12LL4W01, N.A.
The MN12LL4W01 is a toggle switch with an antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. High insulating barriers increase isolation of circuits in multipole devices and provides added protection to contact points.
Features
- Antijamming design protects contacts from damage due to excessive downward force on actuator
- High torque bushing construction prevents rotation or separation from frame during installation
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- Interlocked actuator block, lever, and interior guide prevent switch failure due to biased lever movement.
Technical specifications
Latching switching function | rastend | |
Pin number | 2-polig | |
Shift position | Ein-Ein | |
Actuator colour | metall | |
illuminated | No | |
Connection | Lötöse | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Panelmontage | |
Breaking capacity | 6 A/125 VAC, 4 A/30 VDC | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |