MN23LL4W01 | Toggle Switches
Toggle switch, metal, 2 pole, latching, On-Off-On, 6 A/125 VAC, 4 A/30 VDC, silver-plated, MN23LL4W01
Order No.: 10G118
EAN: 4099891609276
MPN:
MN23LL4W01
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,556.52 € *
Price list
Quantity
Price per unit*
100 pcs.
15.5652 €
500 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, MN23LL4W01, N.A.
The MN23LL4W01 is a toggle switch with an antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. High insulating barriers increase isolation of circuits in multipole devices and provides added protection to contact points.
Features
- Antijamming design protects contacts from damage due to excessive downward force on actuator
- High torque bushing construction prevents rotation or separation from frame during installation
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- Interlocked actuator block, lever, and interior guide prevent switch failure due to biased lever movement.
Technical specifications
Anschluss | Lötöse | |
Bauform | stehend | |
Befestigungsart | Panelmontage | |
beleuchtet | No | |
Farbe Betätiger | metall | |
Kontaktoberfläche | versilbert | |
Polzahl | 2-polig | |
Schaltfunktion | rastend | |
Schaltleistung | 6 A/125 VAC, 4 A/30 VDC | |
Schaltstellung | Ein-Aus-Ein | |
Schutzart (Betätigungsseite) | IP67 |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |