659949 120 | Torque Tools and accessories
Torque screwdriver, 0.2-1.2 Nm, L 157 mm, 659949 120
Order No.: 06L5606
EAN: 4099891383749
MPN:
659949 120
Unit Price (€ / pc.)
352.0615 € *
Available: 0 pcs.
Leadtime: On Request **
Torque drivers, type 659949.
Micrometer scale adjustment, profiled light-metal handle, audible and perceptible torque release trigger; Release tolerance: ±6.0 %. Blade receptacle: 1/4", 6.3 mm.
Technical attributes (type, tightening torque, scaling, dimensions (without blade)): 659949-120, 20 to 120 cN/m, 1.0 cN/m, 30 x 157 mm
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 0,2-1,2 Nm | |
Accuracy | ±6 % | |
Length | 157 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |