659949 60 | Torque Tools and accessories

Torque screwdriver, 0.05-0.6 Nm, L 110 mm, 659949 60

Order No.: 06L5604
EAN: 4099891383732
MPN:
659949 60
659949 60 Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
352.0615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
352.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.0615 €

Torque drivers, type 659949.

Micrometer scale adjustment, profiled light-metal handle, audible and perceptible torque release trigger; Release tolerance: ±6.0 %. Blade receptacle: 1/4", 6.3 mm.

Technical attributes (type, tightening torque, scaling, dimensions (without blade)): 659949-60, 5.0 to 60 cN/m, 0.5 cN/m, 25 x 110 mm

Technical specifications
Version Drehmomentschraubendreher
Torque range 0,05-0,6 Nm
Accuracy ±6 %
Length 110 mm
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes