728770 120 | Tweezers

ESD varnish stripping tweezers, uninsulated, spring steel, 120 mm, 728770 120

Order No.: 07L1241
EAN: 4099891367787
MPN:
728770 120
728770 120 Tweezers
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.4375 €
50 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lacquer stripping tweezers, type 728770


For removing insulating varnish on copper wires. The tweezers are made of spring steel. With plastic nose and a pair of milled and replaceable steel blades for wires with a thickness of 0.6 mm.
Length: 120 mm.


Blade pairs for other wire diameters are available on separate order.

Type: 728770, lacquer stripping tweezers

Technical specifications
Ausführung Lackabziehpinzette
ESD-Schutz Yes
Isoliert No
Länge 120 mm
Material Federstahl
Logistics
Ursprungsland IT
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes