728771 0,6 | Tweezers

Cutter blade (1 pair of replacement blades), spring steel, 728771 0,6

Order No.: 07L1243
EAN: 4099891367800
MPN:
728771 0,6
728771 0,6 Tweezers Image 1
728771 0,6 Tweezers Image 2
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
5 pcs.
2.4752 €
10 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of blades for lacquer stripping tweezers, type 728770

Type: MP 2, set of blades, for 0.6 mm wires

Technical specifications
Ausführung Ersatzmesser
Inhalt 1 Ersatzmesser-Paar
Material Federstahl
Logistics
Ursprungsland IT
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes