728771 0,8 | Tweezers

ESD cutter blade (1 pair of replacement blades), uninsulated, spring steel, 120 mm, 728771 0,8

Order No.: 07L1244
EAN: 4099891367817
MPN:
728771 0,8
728771 0,8 Tweezers
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5942 €

Set of blades for lacquer stripping tweezers, type 728770

Type: MP 3, set of blades, for 0.8 mm wires

Technical specifications
Ausführung Ersatzmesser
ESD-Schutz Yes
Inhalt 1 Ersatzmesser-Paar
Isoliert No
Länge 120 mm
Material Federstahl
Logistics
Ursprungsland IT
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes