728771 1 | Tweezers
ESD cutter blade (1 pair of replacement blades), uninsulated, spring steel, 120 mm, 728771 1
Order No.: 07L1245
EAN: 4099891367824
MPN:
728771 1
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
5 pcs.
2.4752 €
10 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of blades for lacquer stripping tweezers, type 728770
Type: MP 4, set of blades, for 1.0 mm wires
Technical specifications
Ausführung | Ersatzmesser | |
ESD-Schutz | Yes | |
Inhalt | 1 Ersatzmesser-Paar | |
Isoliert | No | |
Länge | 120 mm | |
Material | Federstahl |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |