142313 | Universal Chargers
Charger for NiCd, NiMH and Li-Ion-batteries, Universal IQ338XL
Order No.: 26A8519
EAN: 4099891352974
MPN:
142313
Unit Price (€ / pc.)
67.8419 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
67.84 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8419 €
5 pcs.
63.7721 €
15 pcs.
61.3326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Charger for NiCd, NiMH and Li-Ion-batteries.
With this charger you can't charge only standard AA and AAA batteries, but also the more and more common round Li-Ion batteries
Suitable for the most common cell sizes:
Lithium ion 3.6V - 3.7V and NiCd, NiMH 1.2V round cells - batteries
Li-Ion: 33700, 26650, 26700, 22650, 18700, 18650, 17670, 18490, 18500, 17500, 17355, 16340 (RCR123), 14500, 10440
NiMH / NiCD: AA / Micro, AA / Mignon, C / Baby, D/ Mono, A, Sub-C, 9V
Technical specifications
Anzahl der Zellen | 6 | |
Ausführung | Akku-Ladegerät | |
Geeignet für | AA/AAA/C/D/A/Sub-C/9V E-Block | |
Nennspannung | 230 V | |
Nennstrom | 1.5 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |