345408 | USB Cables
USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, transparent, 345408
Order No.: 13M3658
EAN: 0766623345408
MPN:
345408
Unit Price (€ / pc.)
5.6525 € *
Available: 184 pcs.
Leadtime: 5 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
250 pcs.
4.1888 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 patch cables, type 3.
USB A male to USB B male, cable UL 2725 (AWG 28), shielded; Data transmission rate: 480 Mbps. Contacts: gold plated.
Type: 345408, 5.0 m
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 5 m | |
Colour | transparent | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |