15-501 VDE | Bernstein
VDE cable scissors, 210 mm, 360 g, 15-501 VDE
Order No.: 02L5977
EAN: 4250838509725
MPN:
15-501 VDE
VDE
Unit Price (€ / pc.)
50.5036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.50 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5036 €
5 pcs.
45.4818 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | cable scissors | |
Weight | 360 g | |
Length | 210 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |