16-448 VDE | Bernstein

VDE 1/2 inch socket wrench, 19 mm, 16-448 VDE

Order No.: 02L5991
EAN: 4250838509961
MPN:
16-448 VDE
VDE
Bernstein
16-448 VDE Bernstein Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
5 pcs.
13.4827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 16-448 VDE, BERNSTEIN

Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.

Technical specifications
Drive 1/2 inch
Version socket wrench
ESD protection No
Size 19 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes