16-509 VDE | Bernstein

Single open-end wrench, 14 mm, 15°, 150 mm, 75 g, chromium-vanadium steel, 16-509 VDE

Order No.: 02L6034
EAN: 4250838510394
MPN:
16-509 VDE
Bernstein
16-509 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
5 pcs.
17.8976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork key, 16-509 VDE, BERNSTEIN

One-sided fork key from Bernstein.

Technical specifications
Version Single open-end wrench
Weight 75 g
Length 150 mm
Material chromium-vanadium steel
Mouth position 15°
spanner size 14 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes