4-620 | Bernstein

ESD screwdriver, PH0, PH00, PH000, 1.5 mm, 2 mm, 3 mm, Phillips/slotted, 4-620

Order No.: 02L6237
EAN: 4250838504898
MPN:
4-620
Bernstein
4-620 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
40.3410 € *
Available: 2 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
5 pcs.
37.9253 €
15 pcs.
36.4616 €
50 pcs.
34.8551 €
150 pcs.
33.4033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 4-620 from Bernstein

The screwdriver from Bernstein is an indispensable tool that should not be missing in any workshop or DIY equipment. The screwdriver is equipped with ESD protection, which makes it suitable for sensitive electronic components. Bernstein 's Screwdriver has no VDE-/1000V test seal, but it is still a reliable instrument for daily use. With a Phillips and Slotted tip, the screwdriver is capable of loosening and tightening a variety of screws. Thanks to its variable tip size, it is suitable for PH0, PH00, PH000, 1.5 mm, 2 mm, 3 mm screw heads. Trust in the quality of Bernstein and order today at Bürklin Elektronik.

Technical specifications
Version screwdriver kit
ESD protection Yes
Size PH0, PH00, PH000, 1.5 mm, 2 mm, 3 mm
Peak type Phillips/slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes