5-107 VDE | Bernstein
ESD Mechanic tweezers, insulated, special steel, 150 mm, 5-107 VDE
Order No.: 02L6311
EAN: 4250838505901
MPN:
5-107 VDE
Unit Price (€ / pc.)
28.0721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.07 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0721 €
5 pcs.
25.3708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | No | |
Version | Mechanic tweezers | |
Resistant to | acids | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 150 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |