5-107-6 | Bernstein
Mechanic tweezers, insulated, steel, 150 mm, 5-107-6
Order No.: 02L6312
EAN: 4250838505888
MPN:
5-107-6
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 2 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1864 €
500 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezers, 5-107-6, Bernstein
Mechanic tweezers with non-slip grip grooves for a secure hold, bent tips, fine serrated.
Technical specifications
Anti-magnetic | No | |
Version | Mechanic tweezers | |
Resistant to | acids | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 150 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |