6-611 | Bernstein

ESD socket wrench, 1.5 mm, hexagon, BL 60 mm, L 155 mm, 6-611

Order No.: 02L6398
EAN: 4250838507462
MPN:
6-611
Bernstein
6-611 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 2 Weeks **
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
5 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Socket wrench screwdriver
ESD protection Yes
Size 1.5 mm
Blade length 60 mm
Length 155 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes