5-193 | Bernstein

ESD precision tweezers, uninsulated, antimagnetic, plastic, 120 mm, 5-193

Order No.: 05L3226
EAN: 4099891367299
MPN:
5-193
Bernstein
5-193 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
17.0408 € *
Available: 1 pcs.
Available in 5 Days: 141 pcs.
Leadtime: 2 Weeks **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD tweezer, type Bernstein 5-193.

With 6.0 mm flat-wide tips, made of conductive glass fiber-reinforced black plastic, resistant against acids.

Length: 120 mm.

Weight: 5.0 g.

Technical specifications
Anti-magnetic Yes
Version precision tweezers
Resistant to Chemicals, Salts, Acids
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material plastic
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes