5-049-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, special steel, 110 mm, 5-049-13

Order No.: 06L2660
EAN: 4099891367367
MPN:
5-049-13
Bernstein
5-049-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 7 pcs.
Available in 5 Days: 591 pcs.
Leadtime: 2 Weeks **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
10 pcs.
16.8266 €
50 pcs.
15.6842 €
150 pcs.
14.9821 €
500 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD tweezers with ESD coating, type 5-049-13.

straight, super - pointed.

Length: 110 mm.

Technical specifications
Anti-magnetic Yes
Version SMD tweezers
Resistant to Chemicals, Salts, Acids
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 110 mm
Material special steel
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes