M5C-1500-595-WT-BK | Brady
Vinyl fabric labels, 38.1 mm, tape white, font black, 7.62 m, M5C-1500-595-WT-BK
Order No.: 07L2336
EAN: 888434593714
MPN:
M5C-1500-595-WT-BK
170944
Unit Price (€ / pc.)
76.398 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Permanent adhesive vinyl label, M5C-1500-595-WT-BK, Brady
Permanent adhesive vinyl label suitable for all weather conditions for M5 printers, measuring 1.5 inches, featuring a black print on a white background.
Technical specifications
Suitable for | BMP51/BMP53/M510/M511 | |
Font color | schwarz | |
Band color | weiß | |
Length | 7.62 m | |
Width | 38.1 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |