9-257 ESD | Bernstein
ESD Rapid turning fixture, die-cast aluminum, 9-257 ESD
Unit Price (€ / pc.)
116.3463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
116.35 € *
Price list
Quantity
Price per unit*
1 pcs.
116.3463 €
5 pcs.
104.6962 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD rapid turning fixture, electrically conductive.
With fixed angular adapter attachment for rapid turning of the PCB holder by 180°.
Weight: 0.27 kg.
Technical specifications
Version | Rapid turning fixture | |
ESD protection | Yes | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |