WE 1010 EDUCATION KIT 230V F/G | Weller

1-Channel soldering station, WE Series, Weller WE 1010 EDUCATION KIT 230V F/G, 70 W, 230 V

Order No.: 09L7200
EAN: 4003019441891
MPN:
WE 1010 EDUCATION KIT 230V F/G
T0053298390
Series: WE
WE 1010 EDUCATION KIT 230V F/G Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
203.7637 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
203.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.7637 €

WE 1010 all-in-one Soldering Kit

Professional, safe and intuitive, the WE1010 Soldering Kit

Soldering Station WE 1010

- easy to handle high performance iron 70W

- Temperature stability and temperature lock protects tips and components

- ESD safe heat -resistant silikon

Weller Xcelite 170MN Shearcutter

- Low profile, general-purpose cutter

- Greatly reduced mechanical shock delivered to the work

- Flush cuts soft wire up to 20 AWG(0,8 mm)

Solder Wire WSW SCN M1

- All purpose solder wire, use in a wide range of applications

- Excellent wetting properties

- RoHS Compliant soldering wire - LEAD FREE

ETB Soldering Tip 2,4 mm

- Additional soldering tip with wide dimensions

- Wide range of ET soldering tips available

Technical specifications
Version Lötstation
Power 70 W
Number of outputs 1
min. operating temperature 100 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H317 Kann allergische Hautreaktionen verursachen.

Sicherheitshinweise:

  • P101 Ist ärztlicher Rat erforderlich, Verpackung oder Kennzeichnungsetikett bereithalten.
  • P102 Darf nicht in die Hände von Kindern gelangen.
  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P501 Inhalt/Behälter ... zuführen.

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.
  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.