BYB-2-10E1209 | by.B

Resistor, thick film, SMD 0603 (1608), 66.5 kΩ, 0.1 W, ±1 %, BYB-2-10E1209

Order No.: 10E1209
EAN: 4099891929718
MPN:
BYB-2-10E1209
BYB-2-10E1209 by.B SMD Resistors Image 1
BYB-2-10E1209 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0029 € *
Available: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0029 €
250 pcs.
0.0025 €
500 pcs.
0.0021 €
1000 pcs.
0.0019 €
5000 pcs.
0.0017 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Resistor, BYB-2-10E1209, by.B

The BYB-2-10E1209 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
ohmscher Widerstand 66.5 kΩ
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No