BYB-2-10E1216 | by.B

Resistor, thick film, SMD 0603 (1608), 78.7 kΩ, 0.1 W, ±1 %, BYB-2-10E1216

Order No.: 10E1216
EAN: 4099891929787
MPN:
BYB-2-10E1216
BYB-2-10E1216 by.B SMD Resistors Image 1
BYB-2-10E1216 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0029 € *
Available: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0029 €
250 pcs.
0.0025 €
500 pcs.
0.0021 €
1000 pcs.
0.0019 €
5000 pcs.
0.0017 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Resistor, BYB-2-10E1216, by.B

The BYB-2-10E1216 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
ohmic resistance 78.7 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Logistics
Country of origin TH
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No