BYB-2-10E1235 | by.B
Resistor, thick film, SMD 0603 (1608), 121 kΩ, 0.1 W, ±1 %, BYB-2-10E1235
Order No.: 10E1235
EAN: 4099891929978
MPN:
BYB-2-10E1235
Unit Price (€ / pc.)
0.0029 € *
Available: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0029 €
250 pcs.
0.0025 €
500 pcs.
0.0021 €
1000 pcs.
0.0019 €
5000 pcs.
0.0017 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Resistor, BYB-2-10E1235, by.B
The BYB-2-10E1235 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
ohmic resistance | 121 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |