BYB-2-10E2036 | by.B
Resistor, thick film, SMD 0805 (2012), 1.8 Ω, 0.125 W, ±5 %, BYB-2-10E2036
Order No.: 10E2036
EAN: 4099891937980
MPN:
BYB-2-10E2036
Unit Price (€ / pc.)
0.0040 € *
Available: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0040 €
250 pcs.
0.0036 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Resistor, BYB-2-10E2036, by.B
The BYB-2-10E2036 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
ohmscher Widerstand | 1.8 Ω | |
Bauform | SMD 0805 (2012) | |
Breite | 1.25 mm | |
Höhe | 0.55 mm | |
Länge | 2 mm | |
Leistung | 0.125 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |