BYB-2-10E2404 | by.B

Resistor, thick film, SMD 1206 (3216), 24.9 kΩ, 0.25 W, ±1 %, BYB-2-10E2404

Order No.: 10E2404
EAN: 4099891941666
MPN:
BYB-2-10E2404
BYB-2-10E2404 by.B SMD Resistors Image 1
BYB-2-10E2404 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0086 € *
Available: 0 pcs.
Next delivery: 5,000 pcs. on 2025-05-06
Leadtime: 10 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0086 €
250 pcs.
0.0075 €
500 pcs.
0.0064 €
1000 pcs.
0.0056 €
5000 pcs.
0.0049 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Resistor, BYB-2-10E2404, by.B

The BYB-2-10E2404 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
ohmscher Widerstand 24.9 kΩ
Bauform SMD 1206 (3216)
Breite 1.55 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No