BYB-2-10E2411 | by.B

Resistor, thick film, SMD 1206 (3216), 30.1 kΩ, 0.25 W, ±1 %, BYB-2-10E2411

Order No.: 10E2411
EAN: 4099891941734
MPN:
BYB-2-10E2411
BYB-2-10E2411 by.B SMD Resistors Image 1
BYB-2-10E2411 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0086 € *
Available: 0 pcs.
Next delivery: 5,000 pcs. on 2025-05-06
Leadtime: 10 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0086 €
250 pcs.
0.0075 €
500 pcs.
0.0064 €
1000 pcs.
0.0056 €
5000 pcs.
0.0049 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Resistor, BYB-2-10E2411, by.B

The BYB-2-10E2411 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
ohmic resistance 30.1 kΩ
Design SMD 1206 (3216)
Width 1.55 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Logistics
Country of origin TH
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No