BVX-250 | METCAL
Filter unit for two stations, pre/hepa/gas
Unit Price (€ / pc.)
803.25 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Solder fume extraction, BVX-250, METCAL
The BVX-250 is a portable, two-station filtration system for removing workplace fumes, smoke, dust, and vapors. With 99.97% efficiency HEPA 13 filtration, 30-second filter changes, and twice the suction power of previous models.
Features
- LED status ring
- Quiet operation
- Three power levels
- 360-degree Rotating/Removable Air Diverter
- Remote switch included
Technical specifications
Power | 150 W | |
Voltage | 100-240 V | |
Volume flow | 75 m³/h | |
Sound pressure level | 55 db | |
Length | 400 mm | |
Width | 268 mm | |
Height | 320 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |