BYB-3-11H6007 | by.B
Circuit board, 16 x 25 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6007
Order No.: 11H6007
EAN: 4099891899158
MPN:
BYB-3-11H6007
Unit Price (€ / pc.)
1.5827 € *
Available: 187 pcs.
Leadtime: 9 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.1305 €
25 pcs.
0.9639 €
50 pcs.
0.8330 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board ,BYB-3-11H6007, by.B
This prototyping board has dimensions of 16.00 x 25.00 mm and is made from FR-4 material.
Technical specifications
Version | Leiterplatte | |
Width | 25 mm | |
One / two-sided | zweiseitig | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 16 mm | |
Hole diameter | 1 mm | |
Material | FR4 Epoxid | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |