BSS138N | Infineon Technologies

Infineon Technologies N channel SIPMOS small signal transistor, 60 V, 0.23 A, SOT-23, BSS138N

Order No.: 17S8698
EAN: 4099879033017
MPN:
BSS138N
Series: BSS
Infineon Technologies
BSS138N Infineon Technologies MOSFETs Image 1
BSS138N Infineon Technologies MOSFETs Image 2
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 15,725 pcs.
Leadtime: 42 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.1452 €
50 pcs.
0.1047 €
250 pcs.
0.0869 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, BSS138N, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • Logic level
  • Avalanche rated
  • dv/dt rated

Applications

  • Automotive
  • Consumer
  • DC-DC
  • eMobility
  • Motor control
  • Onboard charger
  • Telecom
Technical specifications
Ausführung N-Kanal
Einschaltwiderstand RDS (on) max @VGS=10V 3.5 Ω
Gate Charge Qg @10V (nC) 1.4x10<sup>-9</sup> C
Gehäuse SOT-23
max. Spannung 60 V
max. Strom 0.23 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Verlustleistung W (DC) 0.36 W
Logistics
Ursprungsland CN
Zolltarifnummer 85412900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes