P 6225 A | PeakTech

Laboratory power supply, 30 VDC, outputs: 1 (5 A), 0 to 5 A, 150 W, 220-240 VAC, P 6225 A

Order No.: 24K3549
EAN: 4250569402999
MPN:
P 6225 A
6225 A
P 6225 A PeakTech Bench Power Supplies and Loads Image 1
P 6225 A PeakTech Bench Power Supplies and Loads Image 2
P 6225 A PeakTech Bench Power Supplies and Loads Image 3
P 6225 A PeakTech Bench Power Supplies and Loads Image 4
Image may differ
Unit Price (€ / pc.)
89.3928 € *
Available: 4 pcs.
Next delivery: 7 pcs. on 2025-04-28
Leadtime: 2 Weeks **
Total Price:
89.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.3928 €

Laboratory power supply PeakTech 6225A

Development and training resource

blue LED display for output voltage and current values

Operating voltage: 200 to 240 VAC, 50/60 Hz

Output voltage: 1,0 to 30 VDC

Output current: 0 to 5.0 A

Residual ripple: 50 mVpp

Efficiency: to 85 %

Safety: EN 61010-1

Dimensions: 70 x 160 x 220 mm

Weight: 1.4 kg

Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 5 A
Width 78 mm
Input voltage AC 220-240 VAC
Height 160 mm
Power 150 W
Depth 255 mm
efficiency 85 %
Range of Output Currence 0 bis 5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes