6450701501 | VARTA

Lithium-button cell, CR2450, 3 V, 560 mAh, 6450701501

Order No.: 26A4341
EAN: 4099891613686
MPN:
6450701501
CR2450PCB2
Series: CR
6450701501 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 74 pcs.
Leadtime: 3 Weeks **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
4.0103 €
25 pcs.
3.7485 €
50 pcs.
3.5105 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Flächenkontakt
Usage Industrieanwendungen
diameter 24.5 mm
Height 5 mm
IEC designation CR2450
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal capacity 560 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin JP
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Information on dangerous goods