FLUKE 922/KIT | Fluke
Fluke anemometer, FLUKE 922/KIT, 2679831
Order No.: 27K0178
EAN: 0095969355322
MPN:
FLUKE 922/KIT
2679831
Unit Price (€ / pc.)
1,516.06 € *
Available: 0 pcs.
Leadtime: On Request **
Flow meter, 2679831, Fluke
Air conditioning engineers today need a simple solution for diagnosing ventilation problems. Differential pressure measurements are only part of the whole in this context. Technicians also want to measure air velocity and air flow (volumetric flow) without having to resort to expensive specialized tools that are complicated to use. The Fluke 922 makes airflow measurements simple by combining three tools: differential pressure, volumetric flow and air velocity measurement in a single, rugged meter.
Technical specifications
Resolution | 0,01 mbar | |
Accuracy | ±1 % | |
Air Velocity range | 1 bis 80 m/s | |
max. operating temperature | 50 °C | |
measurement range | 0,0001 psi, 0,01 mbar | |
min. operating temperature | 0 °C | |
Product type | Anemometer | |
Relative Humidity Range | 0 % bis 90 % | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |