2N7002,215 | NEXPERIA

NEXPERIA N channel trench MOSFET, 60 V, 300 mA, SOT-23, 2N7002,215

Order No.: 28S6962
EAN: 4099879033871
MPN:
2N7002,215
Series: 2N7
NEXPERIA
2N7002,215 NEXPERIA MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 16,230 pcs.
Leadtime: On Request **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2047 €
50 pcs.
0.1452 €
250 pcs.
0.1226 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET NFET s series 2N.

Technical attributes (type, package, manufacturer): 2N7002, SOT23, NXP

Technical specifications
Ausführung N-Kanal
Einschaltwiderstand RDS (on) max @VGS=10V 5 Ω
Einschaltwiderstand RDS (on) max @VGS=4,5V 2.8 Ω
Gehäuse SOT-23
max. Spannung 60 V
max. Strom 300 mA
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Verlustleistung W (DC) 830 mW
Logistics
Ursprungsland CN
Zolltarifnummer 85412900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes