BYB-6-30A2002 | by.B

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, BYB-6-30A2002

Order No.: 30A2002
EAN: 4099891894276
MPN:
BYB-6-30A2002
BYB-6-30A2002 by.B Round Cells, 9V Blocks Image 1
BYB-6-30A2002 by.B Round Cells, 9V Blocks Image 2
BYB-6-30A2002 by.B Round Cells, 9V Blocks Image 3
BYB-6-30A2002 by.B Round Cells, 9V Blocks Image 4
BYB-6-30A2002 by.B Round Cells, 9V Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 24,750 pcs.
Next delivery: 25,000 pcs. on 2025-06-11
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
20 pcs.
0.2856 €
50 pcs.
0.2618 €
100 pcs.
0.2368 €
500 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery, BYB-6-30A2002, by.B

The BYB-6-30A2002 is a high quality alkaline-manganese battery in AA size.

Technical specifications
Version Rundzelle
diameter 14.4 mm
Size AA
Height 50.4 mm
IEC designation LR6
max. operating temperature 50 °C
min. operating temperature -10 °C
Nominal capacity 2800 mAh
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin CN
Customs tariff number 85061018
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods