BYB-6-30A2010 | by.B
Alkali manganese-battery, 1.5 V, LR20, D, round cell, BYB-6-30A2010
Order No.: 30A2010
EAN: 4099891894313
MPN:
BYB-6-30A2010
Unit Price (€ / pc.)
1.3090 € *
Available: 2,500 pcs.
Next delivery: 2,500 pcs. on 2025-06-11
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
2 pcs.
1.3090 €
10 pcs.
1.1781 €
50 pcs.
1.1186 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery, BYB-6-30A2010, by.B
The BYB-6-30A2010 is a high quality alkaline-manganese battery in D size.
Technical specifications
Version | Rundzelle | |
diameter | 34.2 mm | |
Size | D | |
Height | 61.5 mm | |
IEC designation | LR20 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 16000 mAh | |
Rated voltage | 1.5 V | |
other designation | Mono | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061018 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |