2N7002KT1G | onsemi
Onsemi N channel small signal MOSFET, 60 V, 300 mA, SOT-23, 2N7002KT1G
Unit Price (€ / pc.)
0.0309 € *
Available: 1,303 pcs.
Leadtime: On Request **
MOSFET, 2N7002KT1G, onsemi
Features
- ESD Protected
- Low RDS(on)
- 2V Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- Halogen Free
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 1.6 Ω | |
Gate Charge Qg @10V (nC) | 7x10<sup>-10</sup> C | |
Gehäuse | SOT-23 | |
max. Spannung | 60 V | |
max. Strom | 300 mA | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Verlustleistung W (DC) | 420 mW |
Download
Logistics
Zolltarifnummer | 85412900 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |