SJ 5003 S | 3M
Enclosure feet, cylindrical, PUR, (L x W x H) 11 x 11.1 x 5 mm, black, SJ 5003 S
Unit Price (€ / pc.)
0.2321 € *
Available: 8,977 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2321 €
50 pcs.
0.2047 €
100 pcs.
0.1797 €
500 pcs.
0.1535 €
1000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
3M Bumpon SJ 5003 S Self-adhesive housing bumper
Made of rubber. Reliable bonding.
Diameter: 11.1 mm
Height: 5.0 mm
Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | cylindrical | |
| Material | PUR | |
| Length | 11 mm | |
| Width | 11.1 mm | |
| Height | 5 mm | |
| Colour | black | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |