SJ 5008 | 3M

Enclosure feet, square, PUR, (L x W x H) 12.7 x 12.7 x 3.1 mm, black, SJ 5008

Order No.: 20H1606
EAN: 4099889551754
MPN:
SJ 5008
Series: BUMPON
SJ 5008 3M Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 920 pcs.
Leadtime: 1 Week **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
16 pcs.
0.2511 €
160 pcs.
0.2202 €
320 pcs.
0.2023 €
640 pcs.
0.1714 €
1280 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive housing feet, SJ 5008, 3M

Black flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: square. Dimensions: L 12.7 x W 12.7 x H 3.1 mm.

Type: SJ 5008 s, housing bumper.

Technical specifications
Design quadratisch
Type of mounting Selbstklebend
Width 12.7 mm
Colour schwarz
Height 3.1 mm
Length 12.7 mm
Material PUR
Product type Gehäusefuß
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes