SJ 5012 S | 3M
Enclosure feet, straight, PUR, (W x H) 12.7 x 3.5 mm, black, SJ 5012 S
Unit Price (€ / pc.)
0.2559 € *
Available: 1,983 pcs.
Leadtime: 1 Week **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2559 €
100 pcs.
0.2321 €
500 pcs.
0.2047 €
1000 pcs.
0.1797 €
3000 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing feet, SJ 5012 S, 3M
Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: round. Dimensions: D 12.7, H 3.5 mm.
Type: SJ 5012 s, black.
Technical specifications
Design | gerade | |
Type of mounting | Selbstklebend | |
Width | 12.7 mm | |
Colour | schwarz | |
Height | 3.5 mm | |
Material | PUR | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |