SJ 5017 S | 3M
Enclosure feet, cylindrical, PUR, (W x H) 19 x 9.6 mm, black, SJ 5017 S
Unit Price (€ / pc.)
0.7973 € *
Available: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing feet, SJ 5017 S, 3M
Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: round. Dimensions: D 19, H 9.6 mm.
Type: SJ 5017 s, black.
Technical specifications
Design | zylindrisch | |
Type of mounting | Selbstklebend | |
Width | 19 mm | |
Colour | schwarz | |
Height | 9.6 mm | |
Material | PUR | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |