SJ 5018 W | 3M

Enclosure feet, square, PUR, (W x H) 12.7 x 5.8 mm, white, SJ 5018 W

Order No.: 20H1610
EAN: 4099889551761
MPN:
SJ 5018 W
Series: BUMPON
SJ 5018 W 3M Accessories for Enclosures Image 1
SJ 5018 W 3M Accessories for Enclosures Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Enclosure feet, straight, PUR, (W x H) 12.7 x 5.8 mm, gray, SJ 5018 G
Enclosure feet, straight, PUR, (W x H) 12.7 x 5.8 mm, gray, SJ 5018 G
Order No.: 20H1612
Manufacturer: 3M
per pc. 0.4165 € *
*incl. VAT plus shipping costs

Self-adhesive housing feet, SJ 5018 W, 3M

Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: square. Dimensions: L 12.7 x W 12.7 x H 5.8 mm.

Type: SJ 5018 w, white.

Technical specifications
Design quadratisch
Type of mounting Selbstklebend
Width 12.7 mm
Colour weiß
Height 5.8 mm
Material PUR
Product type Gehäusefuß
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement