SJ 5023 G | 3M
Enclosure feet, square, PUR, (W x H) 20.5 x 7.6 mm, gray, SJ 5023 G
Unit Price (€ / pc.)
0.7259 € *
Available: 308 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing feet, SJ 5023 G, 3M
Made of rubber; Dimensions: 20.6 x 20.6 mm. Height: 7.6 mm.
Type: SJ 5023, housing bumper, gray.
Technical specifications
Design | quadratisch | |
Type of mounting | Selbstklebend | |
Width | 20.5 mm | |
Colour | grau | |
Height | 7.6 mm | |
Material | PUR | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |