SJ 6553 | 3M

Enclosure feet, PUR, (L x W) 11 x 11 mm, transparent, SJ 6553

Order No.: 20H1918
EAN: 4099889552089
MPN:
SJ 6553
70070878742
Series: BUMPON
SJ 6553 3M Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
435.74 € *
Price list
Quantity
Price per unit*
5016 pcs.
0.0869 €
15048 pcs.
0.0785 €
25080 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive housing feet, SJ 6553, 3M

Can be used as housing feet, stop buffers and spacers, with high slip resistance, leave no scratches or marks on the surface, for electronics, automotive industry, cabinets, electronics, woodworking; Diameter: 9,5 mm, Height: 3,1 mm, Shape hexagonal, conical, Hardness: 56 Shore M, Colour: transparent, Material: plasticiser-free urethane,Adhesive: Synthetic rubber (R25), Protective cover: Polyester foil, transparent. Note. 38 sheets = 1 original box.

Type: SJ 6553, Housing foot, sheet with 132 pieces.

Technical specifications
Type of mounting Selbstklebend
Width 11 mm
Colour transparent
Length 11 mm
Material PUR
Product type Gehäusefuß
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes