SJ5012 | 3M
Enclosure feet, cylindrical, PUR, (W x H) 12.7 x 3.56 mm, black, SJ5012
Unit Price (€ / pc.)
0.2035 € *
Available: 840 pcs.
Leadtime: 1 Week **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
56 pcs.
0.2035 €
560 pcs.
0.1868 €
1120 pcs.
0.1678 €
2800 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing bumper, SJ5012, 3M
The SJ5012 Housing bumper is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. Cylindrical-Flat Top provides excellent load bearing and anti-skid performance.
Features
- Excellent skid resistance
- Long aging resiliency - will not crack or harden
- Abrasion resistance
- Resistance to marring and staining
Technical specifications
Design | zylindrisch | |
Width | 12.7 mm | |
Colour | schwarz | |
Height | 3.56 mm | |
Material | PUR | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Blister mit 56 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |