SJ5308 | 3M

Enclosure feet, square, PUR, (L x W x H) 12.7 x 12.7 x 3.05 mm, transparent, SJ5308

Order No.: 20H1915
EAN: 4099889552065
MPN:
SJ5308
Series: BUMPON
SJ5308 3M Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.2916 €

Housing bumper, SJ5308, 3M

This is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The hemispherical shape provides excellent tsound damping and energy absorption.

Features

  • High-skid resistance
  • Reduces vibration and noise
Technical specifications
Design quadratisch
Type of mounting Selbstklebend
Width 12.7 mm
Colour transparent
Height 3.05 mm
Length 12.7 mm
Material PUR
Product type Gehäusefuß
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Blister mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes