SJ5323 | 3M

Enclosure feet, straight, PUR, (W x H) 20.5 x 7.6 mm, transparent, SJ5323

Order No.: 20H1916
EAN: 4099889552072
MPN:
SJ5323
Series: BUMPON
SJ5323 3M Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
12 pcs.
0.8211 €
108 pcs.
0.7021 €
216 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive housing feet, SJ5323, 3M

The elastic buffers are practical helpers in the fields of industry, handicrafts and electronics. They quickly provide a non-slip stand, serve as spacers or stop buffers. They are also ideal for absorbing vibrations and noise and allow good air circulation. Bumpon elastic buffers and roll goods are made of a permanently elastic, high-quality polyurethane elastomer and they are coated with synthetic/natural rubber or acrylic adhesive. Areas of application: Spacers for aligning picture frames, for electronics and automotive applications and as an aid in manufacturing equipment Bumpers for cabinet doors, lids and drawers. Feet on the underside of small appliances, desktop or handheld electronic devices, electronic cabinets, telephones, keyboards, foot pedals, scales, clocks, speakers, distributors and can be used almost anywhere your product is affected by slamming, scratching, cutting into, as well as wear, damage, displacement, vibration or noise Protective devices to prevent damage during loading and to prevent direct contact between components.

Technical specifications
Design gerade
Type of mounting Selbstklebend
Width 20.5 mm
Colour transparent
Height 7.6 mm
Material PUR
Product type Gehäusefuß
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Blister mit 12 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes